6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H4C0G2W682J115AE

DigiKey Part Number
445-175705-2-ND - Tape & Reel (TR)
445-175705-1-ND - Cut Tape (CT)
445-175705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H4C0G2W682J115AE
Description
CAP CER 6800PF 450V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H4C0G2W682J115AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,895
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.28400RM12.84
50RM0.96220RM48.11
100RM0.86360RM86.36
500RM0.69706RM348.53
1,000RM0.64565RM645.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.58614RM1,172.28
4,000RM0.55233RM2,209.32
6,000RM0.53540RM3,212.40
10,000RM0.51664RM5,166.40
14,000RM0.50568RM7,079.52
20,000RM0.49513RM9,902.60
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900