
CGA5H4C0G2W682J115AE | |
|---|---|
DigiKey Part Number | 445-175705-2-ND - Tape & Reel (TR) 445-175705-1-ND - Cut Tape (CT) 445-175705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2W682J115AE |
Description | CAP CER 6800PF 450V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2W682J115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.22100 | RM12.21 |
| 50 | RM0.91640 | RM45.82 |
| 100 | RM0.82230 | RM82.23 |
| 500 | RM0.67106 | RM335.53 |
| 1,000 | RM0.61492 | RM614.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.49516 | RM990.32 |
| 4,000 | RM0.47447 | RM1,897.88 |
| 6,000 | RM0.46822 | RM2,809.32 |
| 10,000 | RM0.46171 | RM4,617.10 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

