
CGA5H4X7R2J222K115AE | |
|---|---|
DigiKey Part Number | 445-173796-2-ND - Tape & Reel (TR) 445-173796-1-ND - Cut Tape (CT) 445-173796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J222K115AE |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J222K115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89000 | RM8.90 |
| 50 | RM0.65560 | RM32.78 |
| 100 | RM0.58310 | RM58.31 |
| 500 | RM0.46138 | RM230.69 |
| 1,000 | RM0.42383 | RM423.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.38173 | RM763.46 |
| 4,000 | RM0.35705 | RM1,428.20 |
| 6,000 | RM0.34470 | RM2,068.20 |
| 10,000 | RM0.33102 | RM3,310.20 |
| 14,000 | RM0.32302 | RM4,522.28 |
| 20,000 | RM0.31532 | RM6,306.40 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

