Direct

CGA5K4X7R2J223K130AE | |
|---|---|
DigiKey Part Number | 445-8795-2-ND - Tape & Reel (TR) 445-8795-1-ND - Cut Tape (CT) 445-8795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5K4X7R2J223K130AE |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5K4X7R2J223K130AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.00500 | RM10.05 |
| 50 | RM0.74460 | RM37.23 |
| 100 | RM0.66430 | RM66.43 |
| 500 | RM0.52930 | RM264.65 |
| 1,000 | RM0.48758 | RM487.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.44034 | RM880.68 |
| 4,000 | RM0.41293 | RM1,651.72 |
| 6,000 | RM0.39920 | RM2,395.20 |
| 10,000 | RM0.38399 | RM3,839.90 |
| 14,000 | RM0.37510 | RM5,251.40 |
| 20,000 | RM0.36655 | RM7,331.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |


