CGA5K4X7R2J223K130AE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 4,050
Unit Price: RM4.37000
Datasheet
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5K4X7R2J223K130AE

DigiKey Part Number
445-8795-2-ND - Tape & Reel (TR)
445-8795-1-ND - Cut Tape (CT)
445-8795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5K4X7R2J223K130AE
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5K4X7R2J223K130AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.00500RM10.05
50RM0.74460RM37.23
100RM0.66430RM66.43
500RM0.52930RM264.65
1,000RM0.48758RM487.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.44034RM880.68
4,000RM0.41293RM1,651.72
6,000RM0.39920RM2,395.20
10,000RM0.38399RM3,839.90
14,000RM0.37510RM5,251.40
20,000RM0.36655RM7,331.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500