
CGA5L1X5R1C106M160AC | |
|---|---|
DigiKey Part Number | 445-12845-2-ND - Tape & Reel (TR) 445-12845-1-ND - Cut Tape (CT) 445-12845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X5R1C106M160AC |
Description | CAP CER 10UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X5R1C106M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.92200 | RM9.22 |
| 50 | RM0.67920 | RM33.96 |
| 100 | RM0.60480 | RM60.48 |
| 500 | RM0.47966 | RM239.83 |
| 1,000 | RM0.44093 | RM440.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.39745 | RM794.90 |
| 4,000 | RM0.37203 | RM1,488.12 |
| 6,000 | RM0.35930 | RM2,155.80 |
| 10,000 | RM0.34520 | RM3,452.00 |
| 14,000 | RM0.33696 | RM4,717.44 |
| 20,000 | RM0.32903 | RM6,580.60 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

