10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1V106M160AE

DigiKey Part Number
445-172484-2-ND - Tape & Reel (TR)
445-172484-1-ND - Cut Tape (CT)
445-172484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7R1V106M160AE
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1V106M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,681
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.37000RM4.37
10RM2.82500RM28.25
50RM2.20800RM110.40
100RM2.01770RM201.77
500RM1.69610RM848.05
1,000RM1.59661RM1,596.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.47145RM2,942.90
4,000RM1.40598RM5,623.92
6,000RM1.37318RM8,239.08
10,000RM1.33682RM13,368.20
14,000RM1.31556RM18,417.84
20,000RM1.29511RM25,902.20
Manufacturers Standard Package
Unit Price without VAT:RM4.37000
Unit Price with VAT:RM4.80700