
CGA5L2C0G2A333J160AA | |
|---|---|
DigiKey Part Number | 445-15578-2-ND - Tape & Reel (TR) 445-15578-1-ND - Cut Tape (CT) 445-15578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2C0G2A333J160AA |
Description | CAP CER 0.033UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2C0G2A333J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.69100 | RM26.91 |
| 50 | RM2.09680 | RM104.84 |
| 100 | RM1.91370 | RM191.37 |
| 500 | RM1.60476 | RM802.38 |
| 1,000 | RM1.50922 | RM1,509.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.38974 | RM2,779.48 |
| 4,000 | RM1.32685 | RM5,307.40 |
| 6,000 | RM1.29535 | RM7,772.10 |
| 10,000 | RM1.26044 | RM12,604.40 |
| 14,000 | RM1.24003 | RM17,360.42 |
| 20,000 | RM1.22038 | RM24,407.60 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

