CGA5L2X5R1C475M160AA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 3,884
Unit Price: RM1.30000
Datasheet

Upgrade


TDK
In Stock: 8,566
Unit Price: RM1.46000
Datasheet

Upgrade


TDK
In Stock: 12,699
Unit Price: RM1.46000
Datasheet

Upgrade


TDK
In Stock: 12,606
Unit Price: RM2.56000
Datasheet

Upgrade


TDK
In Stock: 2,013
Unit Price: RM2.56000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: RM2.76000
Datasheet

Upgrade


TDK
In Stock: 2,392
Unit Price: RM2.88000
Datasheet

Upgrade


TDK
In Stock: 4,514
Unit Price: RM2.76000
Datasheet

Upgrade


TDK
In Stock: 1,179
Unit Price: RM1.50000
Datasheet

Upgrade


TDK
In Stock: 2,322
Unit Price: RM1.50000
Datasheet

Upgrade


TDK
In Stock: 2,215
Unit Price: RM3.39000
Datasheet

Upgrade


TDK
In Stock: 4,528
Unit Price: RM3.27000
Datasheet

Upgrade


TDK
In Stock: 1,325
Unit Price: RM3.15000
Datasheet

Upgrade


TDK
In Stock: 2,917
Unit Price: RM1.50000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X5R1C475M160AA

DigiKey Part Number
445-12849-2-ND - Tape & Reel (TR)
445-12849-1-ND - Cut Tape (CT)
445-12849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1C475M160AA
Description
CAP CER 4.7UF 16V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1C475M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.37779RM755.58
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200