
CGA5L3NP02E223J160AA | |
|---|---|
DigiKey Part Number | 445-172614-2-ND - Tape & Reel (TR) 445-172614-1-ND - Cut Tape (CT) 445-172614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3NP02E223J160AA |
Description | CAP CER 0.022UF 250V NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3NP02E223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.43500 | RM24.35 |
| 50 | RM1.88640 | RM94.32 |
| 100 | RM1.71820 | RM171.82 |
| 500 | RM1.43376 | RM716.88 |
| 1,000 | RM1.34579 | RM1,345.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.23702 | RM2,474.04 |
| 4,000 | RM1.17913 | RM4,716.52 |
| 6,000 | RM1.15014 | RM6,900.84 |
| 10,000 | RM1.11800 | RM11,180.00 |
| 14,000 | RM1.09921 | RM15,388.94 |
| 20,000 | RM1.08113 | RM21,622.60 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |


