0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3NP02E223J160AA

DigiKey Part Number
445-172614-2-ND - Tape & Reel (TR)
445-172614-1-ND - Cut Tape (CT)
445-172614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3NP02E223J160AA
Description
CAP CER 0.022UF 250V NP0 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3NP02E223J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,218
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.82000RM3.82
10RM2.43500RM24.35
50RM1.88640RM94.32
100RM1.71820RM171.82
500RM1.43376RM716.88
1,000RM1.34579RM1,345.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.23702RM2,474.04
4,000RM1.17913RM4,716.52
6,000RM1.15014RM6,900.84
10,000RM1.11800RM11,180.00
14,000RM1.09921RM15,388.94
20,000RM1.08113RM21,622.60
Manufacturers Standard Package
Unit Price without VAT:RM3.82000
Unit Price with VAT:RM4.20200