
CGA5L3X7R1V225M160AE | |
|---|---|
DigiKey Part Number | 445-CGA5L3X7R1V225M160AETR-ND - Tape & Reel (TR) 445-CGA5L3X7R1V225M160AECT-ND - Cut Tape (CT) 445-CGA5L3X7R1V225M160AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R1V225M160AE |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R1V225M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.08800 | RM20.88 |
| 50 | RM1.60600 | RM80.30 |
| 100 | RM1.45740 | RM145.74 |
| 500 | RM1.20682 | RM603.41 |
| 1,000 | RM1.12932 | RM1,129.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.03514 | RM2,070.28 |
| 4,000 | RM0.98418 | RM3,936.72 |
| 6,000 | RM0.95865 | RM5,751.90 |
| 10,000 | RM0.93035 | RM9,303.50 |
| 14,000 | RM0.91380 | RM12,793.20 |
| 20,000 | RM0.89788 | RM17,957.60 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

