
CGA5L3X7S2A225M160AB | |
|---|---|
DigiKey Part Number | 445-12947-2-ND - Tape & Reel (TR) 445-12947-1-ND - Cut Tape (CT) 445-12947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A225M160AB |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A225M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.62300 | RM16.23 |
| 50 | RM1.23640 | RM61.82 |
| 100 | RM1.11700 | RM111.70 |
| 500 | RM0.91542 | RM457.71 |
| 1,000 | RM0.85313 | RM853.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.81793 | RM1,635.86 |
| 4,000 | RM0.77488 | RM3,099.52 |
| 6,000 | RM0.75333 | RM4,519.98 |
| 10,000 | RM0.72944 | RM7,294.40 |
| 14,000 | RM0.71547 | RM10,016.58 |
| 20,000 | RM0.70203 | RM14,040.60 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

