2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7S2A225M160AB

DigiKey Part Number
445-12947-2-ND - Tape & Reel (TR)
445-12947-1-ND - Cut Tape (CT)
445-12947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7S2A225M160AB
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7S2A225M160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,806
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.60000RM2.60
10RM1.62300RM16.23
50RM1.23640RM61.82
100RM1.11700RM111.70
500RM0.91542RM457.71
1,000RM0.85313RM853.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.81793RM1,635.86
4,000RM0.77488RM3,099.52
6,000RM0.75333RM4,519.98
10,000RM0.72944RM7,294.40
14,000RM0.71547RM10,016.58
20,000RM0.70203RM14,040.60
Manufacturers Standard Package
Unit Price without VAT:RM2.60000
Unit Price with VAT:RM2.86000