
CGA5L3X8R1C475M160AB | |
|---|---|
DigiKey Part Number | 445-12982-2-ND - Tape & Reel (TR) 445-12982-1-ND - Cut Tape (CT) 445-12982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1C475M160AB |
Description | CAP CER 4.7UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1C475M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.17900 | RM21.79 |
| 50 | RM1.68080 | RM84.04 |
| 100 | RM1.52710 | RM152.71 |
| 500 | RM1.26726 | RM633.63 |
| 1,000 | RM1.18696 | RM1,186.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.89080 | RM1,781.60 |
| 4,000 | RM0.84503 | RM3,380.12 |
| 6,000 | RM0.82211 | RM4,932.66 |
| 10,000 | RM0.79671 | RM7,967.10 |
| 14,000 | RM0.78186 | RM10,946.04 |
| 20,000 | RM0.76757 | RM15,351.40 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

