
CGA5L3X8R1H105K160AE | |
|---|---|
DigiKey Part Number | 445-173695-2-ND - Tape & Reel (TR) 445-173695-1-ND - Cut Tape (CT) 445-173695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1H105K160AE |
Description | CAP CER 1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1H105K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.20000 | RM3.20 |
| 10 | RM2.00300 | RM20.03 |
| 50 | RM1.53580 | RM76.79 |
| 100 | RM1.39240 | RM139.24 |
| 500 | RM1.15024 | RM575.12 |
| 1,000 | RM1.07543 | RM1,075.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.98492 | RM1,969.84 |
| 4,000 | RM0.93570 | RM3,742.80 |
| 6,000 | RM0.91104 | RM5,466.24 |
| 10,000 | RM0.88371 | RM8,837.10 |
| 14,000 | RM0.86774 | RM12,148.36 |
| 20,000 | RM0.85237 | RM17,047.40 |
| Unit Price without VAT: | RM3.20000 |
|---|---|
| Unit Price with VAT: | RM3.52000 |


