0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6J2C0G2A153J125AA

DigiKey Part Number
445-5796-2-ND - Tape & Reel (TR)
445-5796-1-ND - Cut Tape (CT)
445-5796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6J2C0G2A153J125AA
Description
CAP CER 0.015UF 100V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6J2C0G2A153J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,317
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.53300RM25.33
50RM1.96760RM98.38
100RM1.79390RM179.39
500RM1.49972RM749.86
1,000RM1.40883RM1,408.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.29591RM2,591.82
4,000RM1.23608RM4,944.32
6,000RM1.20611RM7,236.66
10,000RM1.17288RM11,728.80
14,000RM1.15346RM16,148.44
20,000RM1.13477RM22,695.40
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800