3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6J4C0G2J392J125AA

DigiKey Part Number
445-5802-2-ND - Tape & Reel (TR)
445-5802-1-ND - Cut Tape (CT)
445-5802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6J4C0G2J392J125AA
Description
CAP CER 3900PF 630V C0G 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6J4C0G2J392J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,045
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.17100RM21.71
50RM1.67300RM83.65
100RM1.51930RM151.93
500RM1.26056RM630.28
1,000RM1.18058RM1,180.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.08291RM2,165.82
4,000RM1.03026RM4,121.04
6,000RM1.00389RM6,023.34
10,000RM0.97466RM9,746.60
14,000RM0.95758RM13,406.12
20,000RM0.94114RM18,822.80
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300