8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6J4C0G2J822J125AA

DigiKey Part Number
445-9110-2-ND - Tape & Reel (TR)
445-9110-1-ND - Cut Tape (CT)
445-9110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6J4C0G2J822J125AA
Description
CAP CER 8200PF 630V C0G 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6J4C0G2J822J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 728
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.08000RM5.08
10RM3.30200RM33.02
50RM2.59960RM129.98
100RM2.38370RM238.37
500RM2.01862RM1,009.31
1,000RM1.90566RM1,905.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.59925RM3,198.50
4,000RM1.52980RM6,119.20
6,000RM1.49501RM8,970.06
10,000RM1.45644RM14,564.40
14,000RM1.43389RM20,074.46
20,000RM1.41219RM28,243.80
Manufacturers Standard Package
Unit Price without VAT:RM5.08000
Unit Price with VAT:RM5.58800