
CGA6J4C0G2J822J125AA | |
|---|---|
DigiKey Part Number | 445-9110-2-ND - Tape & Reel (TR) 445-9110-1-ND - Cut Tape (CT) 445-9110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6J4C0G2J822J125AA |
Description | CAP CER 8200PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6J4C0G2J822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 10 | RM3.30200 | RM33.02 |
| 50 | RM2.59960 | RM129.98 |
| 100 | RM2.38370 | RM238.37 |
| 500 | RM2.01862 | RM1,009.31 |
| 1,000 | RM1.90566 | RM1,905.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.59925 | RM3,198.50 |
| 4,000 | RM1.52980 | RM6,119.20 |
| 6,000 | RM1.49501 | RM8,970.06 |
| 10,000 | RM1.45644 | RM14,564.40 |
| 14,000 | RM1.43389 | RM20,074.46 |
| 20,000 | RM1.41219 | RM28,243.80 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |

