8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6J4NP02J822J125AA

DigiKey Part Number
445-172567-2-ND - Tape & Reel (TR)
445-172567-1-ND - Cut Tape (CT)
445-172567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6J4NP02J822J125AA
Description
CAP CER 8200PF 630V NP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6J4NP02J822J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.12000RM5.12
10RM3.34500RM33.45
50RM2.63820RM131.91
100RM2.41990RM241.99
500RM2.05054RM1,025.27
1,000RM1.93635RM1,936.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.78969RM3,579.38
4,000RM1.71450RM6,858.00
6,000RM1.67683RM10,060.98
10,000RM1.63507RM16,350.70
14,000RM1.61066RM22,549.24
20,000RM1.58715RM31,743.00
Manufacturers Standard Package
Unit Price without VAT:RM5.12000
Unit Price with VAT:RM5.63200