0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6L1X7T2J104M160AE

DigiKey Part Number
445-7990-2-ND - Tape & Reel (TR)
445-7990-1-ND - Cut Tape (CT)
445-7990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6L1X7T2J104M160AE
Description
CAP CER 0.1UF 630V X7T 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6L1X7T2J104M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.91900RM19.19
50RM1.47040RM73.52
100RM1.33210RM133.21
500RM1.09848RM549.24
1,000RM1.02617RM1,026.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.93912RM1,878.24
4,000RM0.89158RM3,566.32
6,000RM0.86777RM5,206.62
10,000RM0.84138RM8,413.80
14,000RM0.82595RM11,563.30
20,000RM0.81111RM16,222.20
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700