0.15 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M1X7T2J154K200AC

DigiKey Part Number
445-13050-2-ND - Tape & Reel (TR)
445-13050-1-ND - Cut Tape (CT)
445-13050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M1X7T2J154K200AC
Description
CAP CER 0.15UF 630V X7T 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M1X7T2J154K200AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,704
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71800RM17.18
50RM1.30720RM65.36
100RM1.18080RM118.08
500RM0.96814RM484.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.87657RM876.57
2,000RM0.82401RM1,648.02
3,000RM0.79769RM2,393.07
5,000RM0.76851RM3,842.55
7,000RM0.75146RM5,260.22
10,000RM0.73506RM7,350.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600