
CGA6M3X7R2E104K200AA | |
|---|---|
DigiKey Part Number | 445-5867-2-ND - Tape & Reel (TR) 445-5867-1-ND - Cut Tape (CT) 445-5867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M3X7R2E104K200AA |
Description | CAP CER 0.1UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M3X7R2E104K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.48500 | RM14.85 |
| 50 | RM1.12140 | RM56.07 |
| 100 | RM1.00980 | RM100.98 |
| 500 | RM0.82164 | RM410.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.74167 | RM741.67 |
| 2,000 | RM0.69516 | RM1,390.32 |
| 3,000 | RM0.67188 | RM2,015.64 |
| 5,000 | RM0.64608 | RM3,230.40 |
| 7,000 | RM0.63100 | RM4,417.00 |
| 10,000 | RM0.61650 | RM6,165.00 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

