0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M3X7R2E224K200AA

DigiKey Part Number
445-5869-2-ND - Tape & Reel (TR)
445-5869-1-ND - Cut Tape (CT)
445-5869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X7R2E224K200AA
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X7R2E224K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,313
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.59600RM15.96
50RM1.21040RM60.52
100RM1.09220RM109.22
500RM0.89178RM445.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.80620RM806.20
2,000RM0.75676RM1,513.52
3,000RM0.73200RM2,196.00
5,000RM0.70457RM3,522.85
7,000RM0.68853RM4,819.71
10,000RM0.67311RM6,731.10
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600