0.47 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M3X8R2A474M200AD

DigiKey Part Number
445-10043-2-ND - Tape & Reel (TR)
445-10043-1-ND - Cut Tape (CT)
445-10043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M3X8R2A474M200AD
Description
CAP CER 0.47UF 100V 1210 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M3X8R2A474M200AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.10007RM3,100.07
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1RM8.55000RM8.55
10RM5.50400RM55.04
50RM4.26860RM213.43
100RM3.88330RM388.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM8.55000
Unit Price with VAT:RM9.40500