
CGA6M4C0G2J682J200AA | |
|---|---|
DigiKey Part Number | 445-5805-2-ND - Tape & Reel (TR) 445-5805-1-ND - Cut Tape (CT) 445-5805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M4C0G2J682J200AA |
Description | CAP CER 6800PF 630V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M4C0G2J682J200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.33200 | RM23.32 |
| 50 | RM1.80460 | RM90.23 |
| 100 | RM1.64220 | RM164.22 |
| 500 | RM1.36742 | RM683.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.24583 | RM1,245.83 |
| 2,000 | RM1.17792 | RM2,355.84 |
| 3,000 | RM1.14391 | RM3,431.73 |
| 5,000 | RM1.10623 | RM5,531.15 |
| 7,000 | RM1.08418 | RM7,589.26 |
| 10,000 | RM1.06298 | RM10,629.80 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

