
CGA6N2C0G2A683J230AA | |
|---|---|
DigiKey Part Number | 445-15590-2-ND - Tape & Reel (TR) 445-15590-1-ND - Cut Tape (CT) 445-15590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N2C0G2A683J230AA |
Description | CAP CER 0.068UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N2C0G2A683J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM3.75900 | RM37.59 |
| 50 | RM2.98260 | RM149.13 |
| 100 | RM2.74220 | RM274.22 |
| 500 | RM2.33642 | RM1,168.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.14769 | RM2,147.69 |
| 2,000 | RM2.04731 | RM4,094.62 |
| 3,000 | RM1.99702 | RM5,991.06 |
| 5,000 | RM1.94128 | RM9,706.40 |
| 7,000 | RM1.90868 | RM13,360.76 |
| 10,000 | RM1.87732 | RM18,773.20 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |

