
CGA6P3X7R1H475K250AE | |
|---|---|
DigiKey Part Number | 445-CGA6P3X7R1H475K250AETR-ND - Tape & Reel (TR) 445-CGA6P3X7R1H475K250AECT-ND - Cut Tape (CT) 445-CGA6P3X7R1H475K250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H475K250AE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.89000 | RM4.89 |
| 10 | RM3.18000 | RM31.80 |
| 50 | RM2.50120 | RM125.06 |
| 100 | RM2.29150 | RM229.15 |
| 500 | RM1.93714 | RM968.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.77536 | RM1,775.36 |
| 2,000 | RM1.68772 | RM3,375.44 |
| 3,000 | RM1.64383 | RM4,931.49 |
| 5,000 | RM1.59518 | RM7,975.90 |
| 7,000 | RM1.56674 | RM10,967.18 |
| 10,000 | RM1.53937 | RM15,393.70 |
| Unit Price without VAT: | RM4.89000 |
|---|---|
| Unit Price with VAT: | RM5.37900 |

