Similar
Direct
Parametric Equivalent

CGA8N3X7R2E474K230KE | |
|---|---|
DigiKey Part Number | 445-8772-2-ND - Tape & Reel (TR) 445-8772-1-ND - Cut Tape (CT) 445-8772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R2E474K230KE |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R2E474K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.95100 | RM29.51 |
| 50 | RM2.31120 | RM115.56 |
| 100 | RM2.11380 | RM211.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.72958 | RM864.79 |
| 1,000 | RM1.62947 | RM1,629.47 |
| 1,500 | RM1.57933 | RM2,368.99 |
| 2,500 | RM1.52376 | RM3,809.40 |
| 3,500 | RM1.49129 | RM5,219.52 |
| 5,000 | RM1.46004 | RM7,300.20 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |




