
CGA8N4NP02E683J230KN | |
|---|---|
DigiKey Part Number | 445-172622-2-ND - Tape & Reel (TR) 445-172622-1-ND - Cut Tape (CT) 445-172622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4NP02E683J230KN |
Description | CAP CER 0.068UF 250V NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4NP02E683J230KN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.09000 | RM10.09 |
| 10 | RM6.91100 | RM69.11 |
| 50 | RM5.65160 | RM282.58 |
| 100 | RM5.26190 | RM526.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.47158 | RM2,235.79 |
| 1,000 | RM4.27348 | RM4,273.48 |
| 1,500 | RM4.17427 | RM6,261.40 |
| 2,500 | RM4.06427 | RM10,160.67 |
| 3,500 | RM3.99995 | RM13,999.83 |
| 5,000 | RM3.93806 | RM19,690.30 |
| Unit Price without VAT: | RM10.09000 |
|---|---|
| Unit Price with VAT: | RM11.09900 |

