0.47 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8N4X7T2W474K230KE

DigiKey Part Number
445-8770-2-ND - Tape & Reel (TR)
445-8770-1-ND - Cut Tape (CT)
445-8770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8N4X7T2W474K230KE
Description
CAP CER 0.47UF 450V X7T 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8N4X7T2W474K230KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,891
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.09000RM7.09
10RM4.73600RM47.36
50RM3.80060RM190.03
100RM3.51170RM351.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.93688RM1,468.44
1,000RM2.79007RM2,790.07
1,500RM2.71655RM4,074.82
2,500RM2.63504RM6,587.60
3,500RM2.58737RM9,055.80
5,000RM2.54154RM12,707.70
Manufacturers Standard Package
Unit Price without VAT:RM7.09000
Unit Price with VAT:RM7.79900