
CGA8P4C0G2J153J250KA | |
|---|---|
DigiKey Part Number | 445-7901-2-ND - Tape & Reel (TR) 445-7901-1-ND - Cut Tape (CT) 445-7901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P4C0G2J153J250KA |
Description | CAP CER 0.015UF 630V C0G 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P4C0G2J153J250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.42000 | RM9.42 |
| 10 | RM6.42200 | RM64.22 |
| 50 | RM5.23320 | RM261.66 |
| 100 | RM4.86550 | RM486.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.12258 | RM2,061.29 |
| 1,000 | RM3.93559 | RM3,935.59 |
| 1,500 | RM3.84189 | RM5,762.84 |
| 2,500 | RM3.73808 | RM9,345.20 |
| 3,500 | RM3.67736 | RM12,870.76 |
| 5,000 | RM3.61897 | RM18,094.85 |
| Unit Price without VAT: | RM9.42000 |
|---|---|
| Unit Price with VAT: | RM10.36200 |

