0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8R4C0G2J223J320KA

DigiKey Part Number
445-7902-2-ND - Tape & Reel (TR)
445-7902-1-ND - Cut Tape (CT)
445-7902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8R4C0G2J223J320KA
Description
CAP CER 0.022UF 630V C0G 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8R4C0G2J223J320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,446
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.42000RM9.42
10RM6.42200RM64.22
50RM5.23320RM261.66
100RM4.86550RM486.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.12258RM2,061.29
1,000RM3.93559RM3,935.59
1,500RM3.84189RM5,762.84
2,500RM3.73808RM9,345.20
3,500RM3.67736RM12,870.76
5,000RM3.61897RM18,094.85
Manufacturers Standard Package
Unit Price without VAT:RM9.42000
Unit Price with VAT:RM10.36200