
CGA9L1X7S3A223K160KA | |
|---|---|
DigiKey Part Number | 445-13148-2-ND - Tape & Reel (TR) 445-13148-1-ND - Cut Tape (CT) 445-13148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9L1X7S3A223K160KA |
Description | CAP CER 0.022UF 1KV X7S 2220 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9L1X7S3A223K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.48000 | RM10.48 |
| 10 | RM7.23400 | RM72.34 |
| 50 | RM5.94300 | RM297.15 |
| 100 | RM5.54360 | RM554.36 |
| 500 | RM4.86826 | RM2,434.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.75227 | RM4,752.27 |
| 2,000 | RM4.57663 | RM9,153.26 |
| 3,000 | RM4.48861 | RM13,465.83 |
| 5,000 | RM4.39106 | RM21,955.30 |
| 7,000 | RM4.33398 | RM30,337.86 |
| Unit Price without VAT: | RM10.48000 |
|---|---|
| Unit Price with VAT: | RM11.52800 |

