
CGB2A1X5R1C105K033BC | |
|---|---|
DigiKey Part Number | 445-13181-2-ND - Tape & Reel (TR) 445-13181-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X5R1C105K033BC |
Description | CAP CER 1UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X5R1C105K033BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.34300 | RM3.43 |
| 50 | RM0.24040 | RM12.02 |
| 100 | RM0.20920 | RM20.92 |
| 500 | RM0.15712 | RM78.56 |
| 1,000 | RM0.14109 | RM141.09 |
| 2,500 | RM0.12425 | RM310.62 |
| 5,000 | RM0.11412 | RM570.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10579 | RM1,057.90 |
| 20,000 | RM0.09893 | RM1,978.60 |
| 30,000 | RM0.09550 | RM2,865.00 |
| 50,000 | RM0.09169 | RM4,584.50 |
| 70,000 | RM0.08947 | RM6,262.90 |
| 100,000 | RM0.08733 | RM8,733.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

