0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB2T3X5R0J224M022BB

DigiKey Part Number
445-15613-2-ND - Tape & Reel (TR)
445-15613-1-ND - Cut Tape (CT)
445-15613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB2T3X5R0J224M022BB
Description
CAP CER 0.22UF 6.3V X5R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB2T3X5R0J224M022BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,646
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.30726RM3,072.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.82300RM8.23
100RM0.55120RM55.12
1,000RM0.39956RM399.56
2,500RM0.35889RM897.23
5,000RM0.33337RM1,666.85
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.90200RM9.02
50RM0.65080RM32.54
100RM0.57330RM57.33
500RM0.44080RM220.40
1,000RM0.39959RM399.59
2,500RM0.35581RM889.53
5,000RM0.32925RM1,646.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400