
CGB2T3X5R0J474M022BB | |
|---|---|
DigiKey Part Number | 445-15614-2-ND - Tape & Reel (TR) 445-15614-1-ND - Cut Tape (CT) 445-15614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGB2T3X5R0J474M022BB |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2T3X5R0J474M022BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30726 | RM3,072.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.85900 | RM8.59 |
| 50 | RM0.63040 | RM31.52 |
| 100 | RM0.56110 | RM56.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.90200 | RM9.02 |
| 50 | RM0.65080 | RM32.54 |
| 100 | RM0.57330 | RM57.33 |
| 500 | RM0.44080 | RM220.40 |
| 1,000 | RM0.39959 | RM399.59 |
| 2,500 | RM0.35581 | RM889.53 |
| 5,000 | RM0.32925 | RM1,646.25 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

