27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H270J050BA

DigiKey Part Number
445-13291-2-ND - Tape & Reel (TR)
445-13291-1-ND - Cut Tape (CT)
445-13291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H270J050BA
Description
CAP CER 27PF 50V C0G 0402
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H270J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H270J050BATDK29,176445-5589-1-NDRM0.39000Direct
04025A270J4T2AKYOCERA AVX4,471478-KAM05ACG1H270JHCT-NDRM0.51000Direct
AC0402JRNPO9BN270YAGEO7,098311-3260-1-NDRM0.39000Direct
AQ0402JRNPO9BN270YAGEO013-AQ0402JRNPO9BN270CT-NDRM0.71000Direct
GCM1555C1H270JA16DMurata Electronics127,041490-12651-1-NDRM0.39000Similar
In-Stock: 3,713
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33500RM3.35
50RM0.23480RM11.74
100RM0.20450RM20.45
500RM0.15350RM76.75
1,000RM0.13782RM137.82
2,500RM0.12129RM303.22
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33900RM3.39
50RM0.23720RM11.86
100RM0.20530RM20.53
500RM0.15162RM75.81
1,000RM0.13491RM134.91
2,500RM0.11719RM292.98
5,000RM0.10644RM532.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900