
CGJ2B2C0G1H2R2C050BA | |
|---|---|
DigiKey Part Number | 445-13292-2-ND - Tape & Reel (TR) 445-13292-1-ND - Cut Tape (CT) 445-13292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H2R2C050BA |
Description | CAP CER 2.2PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H2R2C050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23480 | RM11.74 |
| 100 | RM0.20450 | RM20.45 |
| 500 | RM0.15350 | RM76.75 |
| 1,000 | RM0.13782 | RM137.82 |
| 2,500 | RM0.12129 | RM303.22 |
| 5,000 | RM0.11134 | RM556.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33900 | RM3.39 |
| 50 | RM0.23720 | RM11.86 |
| 100 | RM0.20530 | RM20.53 |
| 500 | RM0.15162 | RM75.81 |
| 1,000 | RM0.13491 | RM134.91 |
| 2,500 | RM0.11719 | RM292.98 |
| 5,000 | RM0.10644 | RM532.20 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

