
CGJ2B2C0G1H561J050BA | |
|---|---|
DigiKey Part Number | 445-8062-2-ND - Tape & Reel (TR) 445-8062-1-ND - Cut Tape (CT) 445-8062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H561J050BA |
Description | CAP CER 560PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H561J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14063 | RM1,406.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.41800 | RM4.18 |
| 50 | RM0.29620 | RM14.81 |
| 100 | RM0.25960 | RM25.96 |
| 500 | RM0.19716 | RM98.58 |
| 1,000 | RM0.17797 | RM177.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42900 | RM4.29 |
| 50 | RM0.30100 | RM15.05 |
| 100 | RM0.26200 | RM26.20 |
| 500 | RM0.19534 | RM97.67 |
| 1,000 | RM0.17454 | RM174.54 |
| 2,500 | RM0.15251 | RM381.28 |
| 5,000 | RM0.13916 | RM695.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

