82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ2B2C0G1H820J050BA

DigiKey Part Number
445-13301-2-ND - Tape & Reel (TR)
445-13301-1-ND - Cut Tape (CT)
445-13301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ2B2C0G1H820J050BA
Description
CAP CER 82PF 50V C0G 0402
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ2B2C0G1H820J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,403
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10696RM1,069.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35900RM3.59
100RM0.22140RM22.14
1,000RM0.15007RM150.07
2,500RM0.13238RM330.95
5,000RM0.12174RM608.70
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36600RM3.66
50RM0.25680RM12.84
100RM0.22260RM22.26
500RM0.16500RM82.50
1,000RM0.14700RM147.00
2,500RM0.12794RM319.85
5,000RM0.11639RM581.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300