
CGJ2B2X7R1C153K050BA | |
|---|---|
DigiKey Part Number | 445-8090-2-ND - Tape & Reel (TR) 445-8090-1-ND - Cut Tape (CT) 445-8090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1C153K050BA |
Description | CAP CER 0.015UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1C153K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08347 | RM834.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20640 | RM10.32 |
| 100 | RM0.17930 | RM17.93 |
| 500 | RM0.13348 | RM66.74 |
| 1,000 | RM0.11950 | RM119.50 |
| 2,500 | RM0.10471 | RM261.77 |
| 5,000 | RM0.09584 | RM479.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29900 | RM2.99 |
| 50 | RM0.20720 | RM10.36 |
| 100 | RM0.17930 | RM17.93 |
| 500 | RM0.13160 | RM65.80 |
| 1,000 | RM0.11682 | RM116.82 |
| 2,500 | RM0.10112 | RM252.80 |
| 5,000 | RM0.09161 | RM458.05 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

