
CGJ2B2X7R1E103K050BA | |
|---|---|
DigiKey Part Number | 445-8078-2-ND - Tape & Reel (TR) 445-8078-1-ND - Cut Tape (CT) 445-8078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2X7R1E103K050BA |
Description | CAP CER 10000PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2X7R1E103K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1E103K050BA | TDK | 0 | 445-5608-1-ND | RM0.82000 | Parametric Equivalent |
| CGA2B2X7R1E103K050EA | TDK | 97,347 | 445-CGA2B2X7R1E103K050EACT-ND | RM0.82000 | Parametric Equivalent |
| 04023C103K4T2A | KYOCERA AVX | 18,788 | 478-KAM05AR71E103KHCT-ND | RM0.82000 | Direct |
| 04023C103K4T4A | KYOCERA AVX | 44,088 | 478-KAM05AR71E103KNCT-ND | RM0.82000 | Direct |
| C0402T103J3RACTU | KEMET | 0 | 399-C0402T103J3RACTUTR-ND | RM2.71587 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08876 | RM887.60 |
| 20,000 | RM0.08273 | RM1,654.60 |
| 30,000 | RM0.07972 | RM2,391.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20700 | RM10.35 |
| 100 | RM0.17970 | RM17.97 |
| 500 | RM0.13382 | RM66.91 |
| 1,000 | RM0.11980 | RM119.80 |
| 2,500 | RM0.10498 | RM262.45 |
| 5,000 | RM0.09608 | RM480.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30000 | RM3.00 |
| 50 | RM0.20780 | RM10.39 |
| 100 | RM0.17970 | RM17.97 |
| 500 | RM0.13194 | RM65.97 |
| 1,000 | RM0.11712 | RM117.12 |
| 2,500 | RM0.10137 | RM253.43 |
| 5,000 | RM0.09185 | RM459.25 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

