
CGJ3E2C0G1H120J080AA | |
|---|---|
DigiKey Part Number | 445-13323-2-ND - Tape & Reel (TR) 445-13323-1-ND - Cut Tape (CT) 445-13323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H120J080AA |
Description | CAP CER 12PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H120J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.56300 | RM5.63 |
| 50 | RM0.40500 | RM20.25 |
| 100 | RM0.35660 | RM35.66 |
| 500 | RM0.27556 | RM137.78 |
| 1,000 | RM0.25054 | RM250.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58300 | RM5.83 |
| 50 | RM0.41440 | RM20.72 |
| 100 | RM0.36250 | RM36.25 |
| 500 | RM0.27360 | RM136.80 |
| 1,000 | RM0.24593 | RM245.93 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

