
CGJ3E2C0G1H220J080AA | |
|---|---|
DigiKey Part Number | 445-13327-2-ND - Tape & Reel (TR) 445-13327-1-ND - Cut Tape (CT) 445-13327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H220J080AA |
Description | CAP CER 22PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H220J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18810 | RM752.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52400 | RM5.24 |
| 50 | RM0.37580 | RM18.79 |
| 100 | RM0.33100 | RM33.10 |
| 500 | RM0.25452 | RM127.26 |
| 1,000 | RM0.23104 | RM231.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.38460 | RM19.23 |
| 100 | RM0.33570 | RM33.57 |
| 500 | RM0.25264 | RM126.32 |
| 1,000 | RM0.22679 | RM226.79 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

