
CGJ3E2C0G1H682J080AA | |
|---|---|
DigiKey Part Number | 445-8113-2-ND - Tape & Reel (TR) 445-8113-1-ND - Cut Tape (CT) 445-8113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H682J080AA |
Description | CAP CER 6800PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H682J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H682J080AA | TDK | 39,278 | 445-6914-1-ND | RM1.02000 | Parametric Equivalent |
| C0603C682J5GACAUTO | KEMET | 8,614 | 399-15947-1-ND | RM1.54000 | Parametric Equivalent |
| C0603C682J5GECAUTO | KEMET | 0 | C0603C682J5GECAUTO-ND | RM0.24379 | Parametric Equivalent |
| C0603X682J5GECAUTO | KEMET | 3,854 | 399-C0603X682J5GECAUTOCT-ND | RM1.58000 | Parametric Equivalent |
| GCM1885C1H682JA16D | Murata Electronics | 27,297 | 490-GCM1885C1H682JA16DCT-ND | RM0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31496 | RM1,259.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80400 | RM8.04 |
| 50 | RM0.58780 | RM29.39 |
| 100 | RM0.52240 | RM52.24 |
| 500 | RM0.41166 | RM205.83 |
| 1,000 | RM0.37749 | RM377.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.84300 | RM8.43 |
| 50 | RM0.60600 | RM30.30 |
| 100 | RM0.53310 | RM53.31 |
| 500 | RM0.40898 | RM204.49 |
| 1,000 | RM0.37028 | RM370.28 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

