680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ3E2C0G2A681J080AA

DigiKey Part Number
445-9134-2-ND - Tape & Reel (TR)
445-9134-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2C0G2A681J080AA
Description
CAP CER 680PF 100V C0G 0603
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G2A681J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E2C0G2A681J080AATDK14,400445-5734-1-NDRM0.59000Parametric Equivalent
AC0603JRNPO0BN681YAGEO2,42913-AC0603JRNPO0BN681CT-NDRM0.47000Parametric Equivalent
C0603C681J1GACAUTOKEMET12,444399-15944-1-NDRM1.38000Parametric Equivalent
GCM1885C2A681JA16DMurata Electronics38,312490-4950-1-NDRM0.43000Parametric Equivalent
GCM1885C2A681JA16JMurata Electronics0GCM1885C2A681JA16J-NDRM0.06949Parametric Equivalent
In-Stock: 2,797
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.61900RM6.19
100RM0.40980RM40.98
1,000RM0.29329RM293.29
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200