
CGJ3E2X7R1A684K080AA | |
|---|---|
DigiKey Part Number | 445-8139-2-ND - Tape & Reel (TR) 445-8139-1-ND - Cut Tape (CT) 445-8139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1A684K080AA |
Description | CAP CER 0.68UF 10V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1A684K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22594 | RM903.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.56700 | RM5.67 |
| 100 | RM0.37430 | RM37.43 |
| 1,000 | RM0.26705 | RM267.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.63400 | RM6.34 |
| 50 | RM0.45240 | RM22.62 |
| 100 | RM0.39560 | RM39.56 |
| 500 | RM0.29976 | RM149.88 |
| 1,000 | RM0.26989 | RM269.89 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

