560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGJ4C2C0G1H561J060AA

DigiKey Part Number
445-13360-2-ND - Tape & Reel (TR)
445-13360-1-ND - Cut Tape (CT)
445-13360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4C2C0G1H561J060AA
Description
CAP CER 560PF 50V C0G 0805
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4C2C0G1H561J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59100RM5.91
100RM0.37710RM37.71
Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.61500RM6.15
50RM0.43820RM21.91
100RM0.38340RM38.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200